NTE Electronics R56S-5D.5-6D

Relay-reed SPDT .5amp 6vdc Dual In-line Package W/internal Clamping Diode
$ 8.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R56S-5D.5-6D.

Electro Sonic

Datasheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.85
$ 2.369
Stock
9,536
113,066
Authorized Distributors
2
6
Relay Type
-
Reed
Throw Configuration
SPDT
SPDT
Contact Current Rating
5 A
180 mA
Coil Voltage (DC)
3.8 V
3.75 V
Coil Voltage (AC)
5 V
-
Coil Current
25 mA
25 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
200 Ω
200 Ω
Coil Power
125 mW
125 mW
Switching Capacity
-
5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-11-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity1393219-3
Power Relay, SPDT, 5 VDC, 5 A, PE Series, Through Hole, Non Latching
PanasonicJQ1-5V-F
JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay
TE Connectivity1-1415390-1
Power/Signal Relay 1 Form C Spdt Latched 0.04A (C |Potter&brumfield Te Connectivity PE014F05
TE Connectivity9-1440003-0
Power Relay, 5Vdc, Spdt, 5A, Tht Rohs Compliant: Yes |Oeg Te Connectivity PCH-105D2H,000.
PanasonicJW2SN-B-DC5V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
FujitsuLZ-5H-K
Power Relay 5VDC 5A SPDT(21.4x16.4x14.8)mm THT

Descriptions

Descriptions of NTE Electronics R56S-5D.5-6D provided by its distributors.

Relay-reed SPDT .5amp 6vdc Dual In-line Package W/internal Clamping Diode
NTE Electronics
Reed Relay 6 VDC Coil 8-Pin DIP PC Board 1P SPDT
General Purpose Relays 5VDC DIP REED RELAY
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.05x9.52x7)mm THT Dry
Dry Reed Relay, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.5A (Contact), 100VDC (Contact), DC Input, DC Output
Relay, Reed, Spdt, 100V, 0.5A, Tht; Contact Configuration:Spdt; Coil Voltage:5Vdc; Product Range:R56 Series; Relay Mounting:Through Hole; Coil Resistance:200Ohm; Switching Current Max:500Ma; Switching Voltage Max:100V Rohs Compliant: Yes |Nte Electronics R56S-5D.5-6D

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F