Littelfuse HE721C0500

Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole
$ 2.369
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse HE721C0500.

IHS

Datasheet3 pages5 years ago

element14 APAC

Upverter

HQonline

Arrow Electronics

Inventory History

3 month trend:
+10.23%

CAD Models

Download Littelfuse HE721C0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.369
$ 8.85
Stock
113,066
9,536
Authorized Distributors
6
2
Relay Type
Reed
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
180 mA
5 A
Coil Voltage (DC)
3.75 V
3.8 V
Coil Voltage (AC)
-
5 V
Coil Current
25 mA
25 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
200 Ω
200 Ω
Coil Power
125 mW
125 mW
Switching Capacity
5 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-10-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse HE721C0500 provided by its distributors.

Electromechanical Relay SPDT 0.25A 5VDC 200Ohm Through Hole
REED RELAY, HE700 SERIES, MINIATURE, DUAL IN-LINE, SPDT, 0.25A, 5VDC
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 14VDC (Coil), 125mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, AC/DC Output
REED RELAY, SPDT, 5VDC, 0.25A, THD; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; Switching Current Max:250mA; Switching Voltage Max:175V; Contact Configuration:SPDT; Relay Mounting:Through Hole; Ext
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:200ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:1.5A; Contact Carrying Power:5W; Contact Rating:0.25A; Contact Resistance Max:0.2ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE 721 C0500
  • HE721C0500.
  • HE721C0500..