NTE Electronics R56-7D.5-6D

Relay-reed DPST-NO .5amp 5vdc Dual In-line Package With Internal Clamping Diode
$ 8.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R56-7D.5-6D.

NTE Electronics

Datasheet2 pages9 years ago

ntepartsdirect

RS (Formerly Allied Electronics)

Related Parts

TE ConnectivityJWD-171-25
TE CONNECTIVITY / POTTER & BRUMFIELD JWD-171-25 RELAY, REED, DPST-NO, 100V, 0.5A, THT
TE Connectivity1-1393763-8
Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry
TE Connectivity1-1393763-9
Reed Relay, Dpst-No, 1A, 200V, Th Rohs Compliant: Yes |Axicom Te Connectivity 1-1393763-9
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY 8L02-05-01Reed Relay, DPST-NO, 5 VDC, Through Hole, 200 ohm, 500 mA

Descriptions

Descriptions of NTE Electronics R56-7D.5-6D provided by its distributors.

Relay-reed DPST-NO .5amp 5vdc Dual In-line Package With Internal Clamping Diode
NTE Electronics
RELAY, REED, 0.50 A (MAX.), 5 VDC (NOM.), 10 VA (MAX.), DPST-NO, 200 MILLIOHMS
Relay, Reed, Dpst-No, 100V, 0.5A, Tht; Contact Configuration:dpst-No; Coil Voltage:5Vdc; Product Range:r56 Series; Relay Mounting:through Hole; Coil Resistance:200Ohm; Switching Current Max:500Ma; Switching Voltage Max:100V Rohs Compliant: Yes

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F