Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 8L02-05-00

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
$ 4.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 8L02-05-00.

Upverter

Datasheet2 pages7 years ago

element14 APAC

HQonline

Electro Sonic

CAD Models

Download Coto 8L02-05-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

REED RELAY, DPST-NO, 5VDC, 0.5A, THD; Co
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
Schneider ElectricW171DIP-28
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 24DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-27
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW171DIP-23
Relay; Reed; 0.5 A; 12 V (Nom.); 144 mW (Nom.); DPST; NO; 1000 Ohms (Nom.); 1 g

Descriptions

Descriptions of Coto 8L02-05-00 provided by its distributors.

Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x8.46x6.98)mm THT Dry
COTO TECHNOLOGY - 8L02-05-00 - RELAY, REED, DPST-NO, 200V, 0.5A, THT
REED RELAY 5V 0,5A SEALD THT RoHSconf
Reed Relays Spartan DIP Relay
REED RELAY, DPST-NO, 5VDC, THROUGH HOLE;
RELAY, REED, DPST-NO, 200V, 0.5A, THT; Contact Configuration: DPST-NO; Coil Voltage: 5VDC; Product Range: 8L Series; Relay Mounting: Through Hole; Coil Resistance: 200ohm; Switching Current Max: 500mA; Switching Voltage Max: 20