NTE Electronics R14-5D15-12

Electromechanical Relay 12VDC 160Ohm 15A SPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
$ 10.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-5D15-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Master Electronics

Newark

ntepartsdirect

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicHL1-H-DC12V-F
Power Relay 12VDC 15A SPDT(20.8x27.2x41.75)mm Socket Automotive
TE Connectivity6-1440000-9
Relay; E-Mech; Power; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 240/30AC/DC; PCB Mnt
TE Connectivity8-1393239-7
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm

Descriptions

Descriptions of NTE Electronics R14-5D15-12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 15A SPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-SPDT 15Amp 12Vdc with Plug-in/solder Terminals
NTE Electronics
RELAY, 15 A, 150 VAC/30 VDC, 12 VDC, SPDT, UL RECOGNIZED, CSA CERTIFIED, 55 MA
General Purpose Relays RELAY 12VDC SPDT 15A
Relay, Spdt, 120Vac, 28Vdc, 15A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:15A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-5D15-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F