NTE Electronics R14-11A10-12

Electromechanical Relay 12VAC 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
$ 14.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R14-11A10-12.

NTE Electronics

Datasheet2 pages9 years ago

IHS

ntepartsdirect

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Power Relay 12VAC 10A DPDT(27.5x21x42)mm Socket
Power Relay 12VAC 10A SPDT(27.5x14x42)mm Socket
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Power Relay 12VAC 10A DPDT(28x21.5x42.4)mm Socket
Power Relay 48VAC 10A DPDT(28x21.5x42.4)mm Plug-In
IDEC Compact Power Relay; 10A; DPDT; 24VAC; 8-Blade; LED

Descriptions

Descriptions of NTE Electronics R14-11A10-12 provided by its distributors.

Electromechanical Relay 12VAC 10A DPDT(28.2x14.2x41.8)mm Plug-In General Purpose Relay
Relay-DPDT 12Vac 10Amp Plug-in or Solder Terminals
NTE Electronics
General Purpose Relay 12 VAC Coil 8-Pin Blade Plug-in
General Purpose Relays 12VAC DPDT 10A
RELAY GEN PURPOSE DPDT 15A 12V
POWER RELAY, DPDT, 12VAC, 10A, PLUG IN;; POWER RELAY, DPDT, 12VAC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Contact Configuration:DPDT; Coil Type:AC
Relay, Dpdt, 120Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:12Vac; Contact Current:10A; Product Range:R14 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R14-11A10-12

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F