NTE Electronics R10-11D10-24F

RELAY-24VDC 10 Amp DPDT Gen.purpose Flange Mount | Nte Electronics Inc. R10-11D10-24F
$ 16.445
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R10-11D10-24F.

NTE Electronics

Datasheet2 pages9 years ago

IHS

Electro Sonic

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Schneider Electric788XBXM4L-24D
Relay; 16 A; Plug-In Power; DC Operated; Panel Mount; 24 VDC@ 25 C; 1.4 W
TE Connectivity4-1608065-9
18732C200 Panel Mount Power Relay 24VDC 20 AMPS AT 120/240/277VAC
Schneider Electric785XBXC-24D
DPDT Socket Latching Relay, 16 A, 24V dc For Use In General Purpose Applications
TE Connectivity4-1393117-5
Power Relay 24VDC 10A DPDT(38.9x35.7x49.99)mm Socket
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE Connectivity1-1393148-6
Electromechanical Power Relay DPDT 16A 24VDC 475Ohm Quick Connect Bracket Mount

Descriptions

Descriptions of NTE Electronics R10-11D10-24F provided by its distributors.

RELAY-24VDC 10AMP DPDT GEN.PURPOSE FLANGE MOUNT | NTE Electronics Inc. R10-11D10-24F
Relay-24Vdc 10Amp Dpdt Gen.purpose Flange Mount Rohs Compliant: Yes
Electromechanical Relay DPDT 10A 24VDC 470Ohm Flange Mount
General Purpose Relay 24 VDC Coil 11-Pin Blade Flange
RELAY GEN PURPOSE DPDT 10A 24V
General Purpose Relays 24VDC DPDT 12A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-11D10-24F.