NTE Electronics R02-14A10-24

General Purpose Power Relay, 3PDT, 10A, 24 VAC, Plug in
$ 30.935
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R02-14A10-24.

IHS

Datasheet2 pages3 years ago

NTE Electronics

ntepartsdirect

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity1393118-2
KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
TE Connectivity7-1393117-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity6-1419111-6
24V AgNi 10A 3C 3PDT-Convert Plugin,22.5x28mm Power Relays ROHS
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
NTE ElectronicsR14-14D10-24
RELAY-3PDT 10A 24VDC WITH PLUG-IN/SOLDER TERMINALS | NTE Electronics Inc. R14-14D10-24
TE Connectivity1-1393118-0
Power Relay 24VDC 5A 3PDT(38.89mm 35.71mm 50mm) Socket

Descriptions

Descriptions of NTE Electronics R02-14A10-24 provided by its distributors.

GENERAL PURPOSE POWER RELAY, 3PDT, 10A, 24 VAC, PLUG IN
Relay-10Amp 3PDT 24VAC 11-pin Octal
NTE Electronics
General Purpose Relays RELAY 24VAC 3PDT 10A
RELAY GEN PURPOSE 3PDT 10A 24V
Relay, 3Pdt, 120Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:R02 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R02-14A10-24

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F