NTE Electronics NTE8076

Fuse, Thermal Cutoff, Non-resettable, Axial Leads, 15A, 121 Deg. C, 120-277 VAC
$ 1.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE8076.

IHS

Datasheet1 page5 years ago

Master Electronics

Electro Sonic

NTE Electronics

Newark

Inventory History

3 month trend:
-22.73%

Alternate Parts

Price @ 1000
$ 1.145
$ 1.225
$ 1.225
Stock
3,056
18,290
18,290
Authorized Distributors
3
3
3
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
277 V
277 V
277 V
Voltage Rating (DC)
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2000-12-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Bel Fuse0697H9160-01
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9160-02
Electric Fuse, Time Lag Blow, 16A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Littelfuse03450101H
Fuse Holder 1 Fuse 6.3mm x 32mm/3AB/3AG Enclosed Bayonet Style 250VAC 250VDC 16A Bulk
Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3429
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA

Descriptions

Descriptions of NTE Electronics NTE8076 provided by its distributors.

FUSE, THERMAL CUTOFF, NON-RESETTABLE, AXIAL LEADS, 15A, 121 DEG. C, 120-277 VAC
Thermal Fuse Axial Lead 77 Degree C 15 Amp Non-resettable
NTE Electronics
Fuse, Thermal, 77°C, 15A, 277V; Product Range:-; Fuse Current:15A; Voltage Rating Vac:277V; Functioning Temperature:77°C; Fuse Terminals:Axial Leaded; Holding Temperature:-; Fuse Size:3.22 " Rohs Compliant: Yes |Nte Electronics NTE8076
replacement Semis, unspecified TCO 171 DEG F AXIAL
Voltage Rating Max. V = 250 / Voltage Rating Min. V = 120 / Current A = 15 / Functioning Temperature °C = 77
15A, 277VAC, 20A (IR), Through Hole
Electrical Connector Cylindrical

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F