Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 03450101H

Fuse Holder 20A 250V 5x20 mm Miniature Fuse 3/16 in. Quick-Connect/Solder Terminal Round Knob
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03450101H.

HQonline

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

element14

Farnell

JRH Electronics

Inventory History

3 month trend:
-20.94%

CAD Models

Download Littelfuse 03450101H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Littelfuse03453LF1ZX010
Fuse Holder 20A 250V Panel Mount Quick Connect
Littelfuse03453LF2ZX010
Fuse Holder 1 Fuse 3AG Enclosed Bayonet Style 250VAC 250VDC 20A
Fuse Holder; 250V; 1/4 x 1-1/4 in.; 1/4 in. In-line; Slotted; High Profile
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 03450101H provided by its distributors.

Fuse Holder 20A 250V 5x20 mm Miniature Fuse 3/16 in. Quick-Connect/Solder Terminal Round Knob
FUSEHOLDER, 6.3MMX32MM, THROUGH HOLE; Fuse Holder Type: Enclosed Bayonet Style; Fuse Current: 16A; Fuse Size Held: 1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range:
345 Series Brass Tin Through Hole Cartridge Fuse Holder
Fuse Holder, 5 x 20 mm/6.3 x 32 mm, Thermoplastic, 4kV
Fuse Holder 20A 600VDC/600VAC Through Hole Solder Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN