Schurter 0034.3429

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3429.

IHS

Datasheet3 pages4 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-04-30

Related Parts

Littelfuse0314020.MX52LEP
Fuse 250V Fa 3Ab 52Mm Lead Pb-Free 20A/ Bulk |Littelfuse 0314020.MX52LEP
Littelfuse0324020.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Schurter 0034.3429 provided by its distributors.

Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Electric Fuse, Time Lag Blow, 16A, 250VAC, 160A (IR), Inline/holder, 6.3x32mm
FST Series Time Lag 250 V 16 A Ø 6.3 x 32 mm Glass Cartridge Miniature Fuse
CARTRIDGE FUSE, TIME DELAY, 16A, 250V; B; CARTRIDGE FUSE, TIME DELAY, 16A, 250V; Blow Characteristic: Time Delay; Fuse Current: 16A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: FST Series

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.3429.