NTE Electronics NTE5804

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5804.

IHS

Datasheet2 pages2 years ago

Master Electronics

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
onsemiFDH444TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35

Descriptions

Descriptions of NTE Electronics NTE5804 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 3A 2-Pin DO-27
Rectifier Silicon 400PRV 3A DO-201AD
NTE Electronics
replacement Diodes/Rectifiers Vr/400V Io/3A BULK
Standard Diode, 3A, 400V, Do-27; Repetitive Peak Reverse Voltage:400V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.2V; Reverse Recovery Time:-; Forward Surge Current:200A; Diode Case Style:Do-27 Rohs Compliant: Yes |Nte Electronics NTE5804

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE5804.