NTE Electronics NTE580

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE580.

IHS

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Microchip1N5617
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
MicrochipJANTX1N5615
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
MicrochipJAN1N5617
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of NTE Electronics NTE580 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon
Rectifier Silicon 600V 3A Fast Recovery 150ns
NTE Electronics
STANDARD DIODE, 3A, 600V, AXIAL; Diode T; STANDARD DIODE, 3A, 600V, AXIAL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:150ns; MSL:-
Standard Diode, 3A, 600V, Axial; Repetitive Peak Reverse Voltage:600V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:150Ns; Forward Surge Current:100A; No. Of Pins:2Pins Rohs Compliant: Yes |Nte Electronics NTE580

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F