NTE Electronics NTE5086A

ZENER DIODE - 39.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5086A
$ 1.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5086A.

IHS

Datasheet3 pages2 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 39V 5% 1W 2-Pin DO-41 Ammo
Zener Diode Single 39V 5% 60Ohm 1300mW Automotive 2-Pin DO-41 Ammo
DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W
onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo

Descriptions

Descriptions of NTE Electronics NTE5086A provided by its distributors.

ZENER DIODE - 39.0V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5086A
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode Single 39V 5% 60Ohm 1000mW 2-Pin DO-41
ZENER DIODE, 1W, 39V, AXIAL; Zener Volta; ZENER DIODE, 1W, 39V, AXIAL; Zener Voltage Vz Typ:39V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Forward Current If:200A; Forward Voltage:1.2V; Leakage Current:5µA; Mounting Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F