onsemi 1N4752ATR

1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4752ATR.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages14 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+66.61%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.078
$ 0.078
Stock
688,455
437,954
437,954
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo
Diode, Zener, Vr 33V, If 200mA, Pkg DO-41,Vf 1.2V, Tj +175degc, Cs 135mA, Pd 1.3W
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
onsemi1N4751ATR
1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4752ATR provided by its distributors.

1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-41 T/R
ZENER DIODE, 1W, 27V, DO-41; Zener Volta; ZENER DIODE, 1W, 27V, DO-41; Zener Voltage Vz Typ:27V; Power Dissipation Pd:1W; Operating Temperature Min:-65°C; Operating Temperature Max:200°C; Diode Case Style:DO-41; No. of Pins:2; Diode Type:Zener; Filter Terminals:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4752ATR.