Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N4754A-TAP

Zener Diode Single 39V 5% 60Ohm 1300mW Automotive 2-Pin DO-41 Ammo
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4754A-TAP.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

IHS

element14

Inventory History

3 month trend:
-0.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemi1N4754A
1N4754 Series 1 W 39 V 5 uA Through Hole Zener Diode - DO-41
Diode Zener Single 39V 5% 1W 2-Pin DO-41 Ammo
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay 1N4754A-TAP provided by its distributors.

Zener Diode Single 39V 5% 60Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
±5% 5μA 39V 60Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 4.1mm(Length)
ZENER-DIODE 1.0W, 5%, DO-41 <AZ
DO-204AL(DO-41) Zener Diodes ROHS
DO-41-2 Pre-ordered transistors ROHS
Diode; Zener Voltage Typ, Vz:39V; Power Dissipation, Pd:1.3W; No. of Pins:2; Breakdown Voltage Max:39V; Leaded Process Compatible:Yes; Package/Case:DO-204; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:6.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric