NTE Electronics NTE5024A

ZENER DIODE - 15.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5024A
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5024A.

IHS

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245B
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N965B
Diode Zener Single 15V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 11V V(Z), 5.45%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of NTE Electronics NTE5024A provided by its distributors.

ZENER DIODE - 15.0V 1/2W 5% DO-35 | NTE Electronics Inc. NTE5024A
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 15V 5% 16Ohm 500mW 2-Pin DO-35
ZENER DIODE, 500mW, 15V, AXIAL
replacement Diodes/Rectifiers DO-35 15V .5W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F