onsemi 1N5245BTR

1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5245BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+48.06%

CAD Models

Download onsemi 1N5245BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
$ 0.021
Stock
956,888
2,161,612
2,161,612
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
15 V
15 V
15 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
16 Ω
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N5245B
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5244BTR
1N5244 Series 500 mW 14 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5247B
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5245BTR provided by its distributors.

1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener 0.5W 15 V; 5% Tolerance (Tape & Reel)
15V 500Mw 5% Zener Do35 Rohs Compliant: Yes
100nA@11V ©I5% 16´Î Single 14.25V~15.75V 500mW 15V DO-35 Zener Diodes ROHS
ZENER DIODE, 0.5W, 15V, DO-204AH; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N52xxB Series; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5245BTR.