Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N965B

Diode Zener Single 15V 5% 500mW 2-Pin DO-35 Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N965B.

IHS

Datasheet3 pages10 years ago
Datasheet5 pages18 years ago
Datasheet8 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet18 pages27 years ago

Mouser

Verical

CAD Models

Download onsemi 1N965B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1972-10-11
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2000-03-02
LTD Date2000-09-02

Related Parts

onsemi1N5245BTR
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5245B
1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N966B
DIODE ZENER 16V 500MW DO35 / Zener Diode 16 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi 1N965B provided by its distributors.

Diode Zener Single 15V 5% 500mW 2-Pin DO-35 Bulk
Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
DIODE, ZENER, 15V, DO-35; Voltage, Vz:15V; Current, Test:8.5mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2; Power, Ptot:0.5W
Zener Diode; Zener Voltage Typ, Vz:15V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Breakdown Voltage Max:15V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:8.5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N965B###
  • 1N965B####