NTE Electronics NTE5008A

Zener Diode, single, Two Terminal, 4.3V V(Z), 5%, do-7 Rohs Compliant: Yes
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE5008A.

IHS

Datasheet3 pages10 years ago

Master Electronics

NTE Electronics

TME

Inventory History

3 month trend:
+1235%

Alternate Parts

Price @ 1000
$ 0.855
$ 0.019
Stock
4,194
40,765
Authorized Distributors
3
3
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
4.3 V
4.3 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
22 Ω
-
Max Reverse Leakage Current
5 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi1N5229B
1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35
onsemi1N5229BTR
1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N749ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V
Zener Diode Single 4.7V 5% 19Ohm 500mW Automotive 2-Pin DO-35 Ammo
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH

Descriptions

Descriptions of NTE Electronics NTE5008A provided by its distributors.

Zener Diode,single, Two Terminal,4.3V V(Z),5%,do-7 Rohs Compliant: Yes
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode - 4.3V 1/2W 5% do-35
NTE Electronics
replacement Diodes/Rectifiers D0-35 4.3V .5W ZENER

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F