onsemi 1N5229B

1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5229B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+2.31%

CAD Models

Download onsemi 1N5229B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.018
$ 0.018
Stock
68,477,873
959,460,975
959,460,975
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
4.3 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N5229BTR
1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N749ATR
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diodes Inc.1N5229B-T
ZENER DIODE DO-35 500MW 4.3V REGISTER,HIGH VOLT(20V),DIP<AZ
VISHAY 1N5230B-TAP ZENER DIODE, 500mW, 4.7V, DO-35

Descriptions

Descriptions of onsemi 1N5229B provided by its distributors.

1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35
4.3 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-204AH
5Ã×A@1V ©I5% 22´Î 4.085V~4.515V 500mW 4.3V DO-35 Zener Diodes ROHS
4.3V 500Mw 5% Zener Do35 Rohs Compliant: Yes
1N5229B Zenier Diode 4.3 Volt 0.5 Watt
Zener 0.5W 4.3 V; 5% Tolerance
Zener Diodes 4.3V, 0.5W Zener
ZENER DIODE, 4.3V, 5%, 0.5W, UNI
±5% 5μA 4.3V 22Ω 500mW Discrete DO-35 TH 4.56mm × 1.91mm × 1.91mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1N5229B
  • 1N5229 B
  • 1N5229B#
  • 1N5229B.