onsemi 1N5229BTR

1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5229BTR.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-3.27%

CAD Models

Download onsemi 1N5229BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.045
$ 0.045
Stock
959,509,513
68,524,795
68,524,795
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
1.2 V
4.3 V
4.3 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5231BTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5229B
1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
onsemi1N5991B
1N5991B Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.1N5229B-T
ZENER DIODE DO-35 500MW 4.3V REGISTER,HIGH VOLT(20V),DIP<AZ
VISHAY 1N5230B-TAP ZENER DIODE, 500mW, 4.7V, DO-35

Descriptions

Descriptions of onsemi 1N5229BTR provided by its distributors.

1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 T/R
5Ã×A@1V ©I5% 22´Î 4.085V~4.515V 500mW 4.3V DO-35 Zener Diodes ROHS
Zener 0.5W 4.3 V; 5% Tolerance (Tape & Reel)
4.3V 500Mw 5% Zener Do35 Rohs Compliant: Yes
onsemi single zener diode, Rated zener voltage4.3V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
Zener Diodes 4.3V, 0.5W Zener
ZENER DIODE, 4.3V, 5%, 0.5W, UNI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5229BTR.