NTE Electronics NTE490

Mosfet N-channel Enhancement 60V Idss=0.5ua Max TO-92 Case For Switching Applications
$ 0.929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE490.

IHS

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
STMicroelectronicsSTQ3N45K3-AP
Mosfet Transistor, N Channel, 600 Ma, 450 V, 3.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STMicroelectronicsSTQ1HNK60R-AP
STQ1HNK60R-AP N-CHANNEL MOSFET TRANSISTOR, 0.4 A, 600 V, 3-PIN TO-92
STMicroelectronicsSTQ1NK60ZR-AP
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package

Descriptions

Descriptions of NTE Electronics NTE490 provided by its distributors.

Mosfet N-channel Enhancement 60V Idss=0.5ua Max TO-92 Case For Switching Applications
NTE Electronics
MOSFET, POWER, N-CH, VDSS 90V, RDS(ON) 1.8 OHMS, ID 500MA, PD 350MW, VGS +/-20V,-55C
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92
N Channel Mosfet, 60V, 500Ma, To-92; Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:500Ma; On Resistance Rds(On):5Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F