STMicroelectronics STQ3N45K3-AP

Mosfet Transistor, N Channel, 600 Ma, 450 V, 3.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STQ3N45K3-AP.

IHS

Datasheet14 pages13 years ago

Components Direct

element14 APAC

CAD Models

Download STMicroelectronics STQ3N45K3-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-02
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTQ1NK80ZR-AP
N-channel 800 V, 13 Ohm typ., 0.3 A SuperMESH Zener protected Power MOSFET in a TO-92 package
STMicroelectronicsSTQ1NK60ZR-AP
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
STMicroelectronicsSTQ1HNK60R-AP
STQ1HNK60R-AP N-CHANNEL MOSFET TRANSISTOR, 0.4 A, 600 V, 3-PIN TO-92
N-Channel Power MOSFET, QFET®, 500 V, 0.38 A, 6 Ω, TO-92
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm
N-Channel Power MOSFET, QFET®, 600 V, 0.3 A, 11.5 Ω, TO-92

Descriptions

Descriptions of STMicroelectronics STQ3N45K3-AP provided by its distributors.

Mosfet Transistor, N Channel, 600 Ma, 450 V, 3.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
STQ3N45K3-AP N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 450 V, 3-PIN TO-92
N-channel 450 V, 3.2 Ohm, 1.8 A, TO-92 SuperMESH3(TM) Power MOSFET
N-Channel 450 V 3.8 Ohm Through Hole SuperMESH 3 Power Mosfet - TO-92 AP
MOSFET N-CH 450V 600MA TO-92 / Very low intrinsic capacitance
Trans MOSFET N-CH 450V 0.6A 3-Pin TO-92 Ammo
Power Field-Effect Transistor, 0.6A I(D), 450V, 3.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N CH, 450V, 600MA, TO 92; Transistor Polarity: N Channel; Continuous Drain Current Id: 600mA; Drain Source Voltage Vds: 450V; On Resistance Rds(on): 3.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STQ3N45K3AP