onsemi BS270

N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
$ 0.171
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS270.

IHS

Datasheet11 pages5 years ago
Datasheet10 pages28 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-9.34%

CAD Models

Download onsemi BS270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.13
Stock
503,566
708,136
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
400 mA
400 mA
Threshold Voltage
2.1 V
2.1 V
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
630 mW
625 mW
Input Capacitance
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-06
LTD Date2026-07-06
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi BS270 provided by its distributors.

N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
N-Channel 60 V 2 Ohm Enhancement Mode Field Effect Transistor-TO-92-3
MOSFET Transistor, N Channel, 400 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:400mA; On Resistance, Rds(on):1.2ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.1V ;RoHS Compliant: Yes
MOSFET, N, TO-92; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.4A; Resistance, Rds On:2ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.1V; Case Style:TO-92; Termination Type:Through Hole; Current, Idm Pulse:2A; Device Marking:BS270; Lead Spacing:2.54mm; No. of Pins:3; Power Dissipation:0.625W; Power, Pd:0.625W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V
These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. They can be used in most applications requiring up to 500mA DC. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications. Product Highlights: 400mA, 60V. RDS(ON) = 2W@ VGS = 10V. High density cell design for extremely low RDS(ON). Voltage controlled small signal switch. Rugged and reliable. High saturation current capability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS270.
  • BS270..