onsemi BS170

Transistor, Mosfet, N-channel, Field Effect, Enhancement Mode, 60V, 0.5A TO-92
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS170.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages26 years ago

element14 APAC

Upverter

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+34.16%

CAD Models

Download onsemi BS170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.155
$ 0.46
$ 0.46
Stock
2,715,796
219,632
219,632
Authorized Distributors
6
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
2.1 V
2 V
2 V
Rds On Max
5 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
830 mW
350 mW
350 mW
Input Capacitance
24 pF
60 pF
60 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
onsemi2N7000BU
N-Ch MOSFET 60V 200mA 400mW(Ta) 5Ω@500mA,10V 3V@1mA 50pF@25V TO-92-3 TH 5.2mm × 4.19mm × 5.33mm

Descriptions

Descriptions of onsemi BS170 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
Transistor BS170 MOSFET N-Channel 60 Volt 0.5 Amp TO-92
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω
Power MOSFET, N Channel, 60 V, 500 mA, 5 ohm, TO-92, Through Hole
FAIRCHILD SEMICONDUCTOR BS170.....MOSFET Transistor, N Channel, 500 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Bulk
MOSFET, N CH, 60V, 0.5A, TO-92; Transistor Polarity: N Channel; Continuous Drain Current Id: 500mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.1V; Powe
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 500 mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS 170
  • BS-170
  • BS170.
  • BS170...
  • BS170....
  • BS170.....