NTE Electronics NTE423

Socket For 8-LEAD DIP Devices | Nte Electronics Inc. NTE423
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE423.

NTE Electronics

Datasheet9 pages9 years ago

Master Electronics

Related Parts

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-822473-2
IC Socket; 28; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
TE Connectivity / AMP822473-1
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of NTE Electronics NTE423 provided by its distributors.

SOCKET FOR 8-LEAD DIP DEVICES | NTE Electronics Inc. NTE423
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Dip Socket, 8 Position, Through Hole; No. Of Contacts:8Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:7.62Mm; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical Rohs Compliant: Yes |Nte Electronics NTE423

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F