Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2199298-8

IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2199298-8.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.32%

CAD Models

Download TE Connectivity 1-2199298-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-2199298-8 provided by its distributors.

IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket Receptacle 24 POS 2.54mm Solder ST Through Hole Box/Tube
TE Connectivity DIP24socket DILsocket, 2.54mmPitch, 7.62mmrow width, Through hole mounting
24 Position Dual Wipe Ladder Style DIP IC Socket 0.3" Wide 0.1" Pitch
Dual Row 24 Position 2.54 mm Straight Ladder Frame Dual Leaf DIP Socket
IC SOCKET, DIP, 24POS, TH; No. of Contacts: 24Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: -; Row Pitch: 7.62mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SV
24P,DIP SKT,300 CL,LDR,PB FREE Contact Fabrication: Stamped & Formed Connector Profile: Low Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Leg Style: Through Hole Stamped & Formed Low .3" 7.62 mm | Dip And Holtite Socket | Part Number: 1-2199298-8 | Internal Number: 1-2199298-8 | TE Connectivity | DIPLOMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2199298-8.