NTE Electronics NTE4051B

Integrated Circui CMOS Analog Single 8-channel Multiplexer/demultiplexer 16-lead DIP
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4051B.

IHS

Datasheet4 pages14 years ago

Inventory History

3 month trend:
-22.73%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

MicrochipMIC5891YN
Peripheral Driver - LED - 8 Outputs - 4.5 V to 15 V supply - 50 V/500 mA out - PDIP - 8 Pin.
STMicroelectronicsSG3524N
STMICROELECTRONICS - SG3524N - PWM Controller, 8V-40V supply, 300 kHz, 5V/50mA out, DIP-16
onsemiKA3525A
Switching Controller, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, BIPolar, PDIP16
NXP SemiconductorsMC9S08QG8CPBE
MC9S08QG8CPBE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin PDIP
onsemiKA7500C
KA7500 Series 40 V 10 mA 45% Duty Cycle Surface Mount SMPS Controller - DIP-16
Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)

Descriptions

Descriptions of NTE Electronics NTE4051B provided by its distributors.

Integrated Circui CMOS Analog Single 8-channel Multiplexer/demultiplexer 16-lead DIP
NTE Electronics
replacement Digital ICs MLTIPLX/DMLTPL DIP16
IC, ANALOG MUX/DEMUX, DIP-16; No. of Circuits:1; Analog Switch Case Style:DIP; No. of Pins:16; Family Type:4000; Logic Base Number:4051; Logic Case Style:DIP; Logic Type:Analog Multiplexer / Demultiplexer; Package / Case:16-DIP
IC MULTIPLEX/DEMULTIPLEX 16DIP

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F