What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SG3524N

STMICROELECTRONICS - SG3524N - PWM Controller, 8V-40V supply, 300 kHz, 5V/50mA out, DIP-16
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SG3524N.

Future Electronics

Datasheet9 pages26 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.64%

CAD Models

Download STMicroelectronics SG3524N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.692
$ 0.692
Stock
301,849,151
264,701
264,701
Authorized Distributors
5
4
4
Topology
Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
5.4 V
5.4 V
Min Input Voltage
8 V
-
-
Max Input Voltage
40 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
300 kHz
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-01-28
LTD Date2024-07-28

Related Parts

onsemiTL594CN
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL594CNG
Switching Controller, Voltage-mode, 0.5A, 300kHz Switching Freq-Max, BIPolar, PDIP16
onsemiTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUCC2819AN
Tube UCC2819 8542.39.00.01 BOOST power factor correction device 10.8V~17V 250kHz 150muA 5.08mm

Descriptions

Descriptions of STMicroelectronics SG3524N provided by its distributors.

STMICROELECTRONICS - SG3524N - PWM Controller, 8V-40V supply, 300 kHz, 5V/50mA out, DIP-16
PWR SPLY FUNC, PWM CONTROLLER, DIP-16,VS 8 TO 40V, IS 8MA, PD 1000MW, VO 5V, VOS 2MV
SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - DIP-16
IC, PWM CONTROLLER, 40V, DIP-16; Input Voltage:20V; Output Voltage:5V; Output Current:50mA; Supply Voltage Min:8V; Supply Voltage Max:40V; Controller IC Case S; Available until stocks are exhausted Alternatives available
IC, PWM CONTROLLER, 3524, DIP16; Input Voltage: -; Output Voltage: 40V; Output Current: -; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: DIP; No. of Pins: 16Pins; Frequency: -; Operating Temperature Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG3524N.