NTE Electronics NTE37

Transistor PNP Silicon 160V IC=12A TO-3P Case Af Power AMP High Current Switch Compl To NTE36
$ 4.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE37.

Newark

Datasheet2 pages25 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiNJL1302DG
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDW94C
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 12A 80W -100V
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin
Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PN Sack
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin

Descriptions

Descriptions of NTE Electronics NTE37 provided by its distributors.

Transistor PNP Silicon 160V IC=12A TO-3P Case Af Power AMP High Current Switch Compl To NTE36
NTE Electronics
TRANSISTOR, BIPOLAR, SI, PNP, AF, AMPLIFIER, HIGH CURRENT, VCEO 140V, IC 12A, PD 100W
Power Bipolar Transistor, 12A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 140V 12A 100000mW 3-Pin(3+Tab) TO-3P
BIPOLAR TRANSISTOR, PNP, -140V, TO-3P
Bipolar Transistor, Pnp, -140V, To-3P; Transistor Polarity:Pnp; Collector Emitter Voltage Max:140V; Continuous Collector Current:12A; Power Dissipation:100W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Nte Electronics NTE37

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F