onsemi FJP1943RTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 1.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FJP1943RTU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-13.86%

CAD Models

Download onsemi FJP1943RTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 2.126
$ 2.126
Stock
101,548
167,180
167,180
Authorized Distributors
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-230 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-400 mV
-
-
hFE Min
55
55
55
Power Dissipation
80 W
130 W
130 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F
onsemiD45C11
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiD45H2A
Transistor General Purpose BJT PNP 30 Volt 8 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiKSB596YTU
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F
Bipolar (BJT) Transistor PNP 150V 1.5A 4MHz 20W Through Hole TO-220F

Descriptions

Descriptions of onsemi FJP1943RTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 230V 15A 80000mW 3-Pin(3+Tab) TO-220 Tube
TRANSISTOR, PNP, -230V, -15A, TO-220-3
5Ã×A 230V 80W 15A 60@7A5V 30MHz 400mV@8A800mA PNP -50¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Transistor, Pnp, -230V, -15A, To-220-3; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-230V; Transition Frequency Ft:30Mhz; Power Dissipation Pd:80W; Dc Collector Current:-15A; Dc Current Gain Hfe:55Hfe; Transistor Caserohs Compliant: Yes |Onsemi FJP1943RTU

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd