onsemi NJL1302DG

Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
$ 3.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJL1302DG.

Newark

Datasheet9 pages5 years ago

Farnell

Upverter

Master Electronics

Inventory History

3 month trend:
+7.44%

CAD Models

Download onsemi NJL1302DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiNJL0281DG
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL4215 Series 250 V 150 W 17 A Flange Mount PNP Epitaxial Transistor - TO-264

Descriptions

Descriptions of onsemi NJL1302DG provided by its distributors.

Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
Power Bipolar Transistor, 15A I(C), 260V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 5 Pin
Trans GP BJT PNP 260V 15A 200000mW 5-Pin(5+Tab) TO-264 Tube
onsemi PNPTransistor, TO-264encapsulation, Through hole mounting, Maximum DC collector current-25 A, maximum collector-emission voltage-260 V
TRANSISTOR, PNP, -260V, -15A, TO-264; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -260V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 200W; DC Collector Current: -15A; DC Current Gain hFE: 45hFE; Tra
The ThermalTrak family of devices has been designed to eliminate thermal equilibrium lag time and bias trimming in audio amplifier applications. They can also be used in other applications as transistor die protection devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJL1302DG.