onsemi BDW94C

BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
$ 0.441
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BDW94C.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

TME

onsemi

Inventory History

3 month trend:
-8.20%

Alternate Parts

Price @ 1000
$ 0.441
$ 0.393
$ 0.393
Stock
173,670
262,087
262,087
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220
TO-220
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
12 A
12 A
12 A
Transition Frequency
20 MHz
20 MHz
20 MHz
Collector Emitter Saturation Voltage
-3 V
3 V
3 V
hFE Min
100
100
100
Power Dissipation
80 W
80 W
80 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1992-10-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-10-23
LTD Date2026-04-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;
onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP126
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BDW94C provided by its distributors.

BD Series PNP 80 W 100 V 12 A Epitaxial Silicon Transistor - TO-220-3
PNP Epitaxial Silicon Darlington Bipolar Transistor
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP Darlington Transistor, TH, 3V@100mA 10A 80W 1mA 100V 100V 12A TO-220-3 10.1mm × 4.7mm × 9.4mm
Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220 Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDW94C.