NTE Electronics NTE30036

LED-3MM Super Blue Water Clear Lens 3000 Mcd | Nte Electronics Inc. NTE30036
$ 1.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE30036.

IHS

Datasheet3 pages6 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Single Color LED, Super Bright Blue, Water Transparent, T-1, 3mm
LED Uni-Color Blue 465nm 2-Pin PLCC T/R
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Dialight521-8052F
Single Color LED, Green, Water Clear, T-3/4, 1.8mm
LED Uni-Color Green 503nm Automotive 2-Pin PLCC T/R
Single Color LED, White, Nontinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of NTE Electronics NTE30036 provided by its distributors.

LED-3MM SUPER BLUE WATER CLEAR LENS 3000 MCD | NTE Electronics Inc. NTE30036
Led Lamp Rohs Compliant: Yes |Nte Electronics NTE30036
LED Uni-Color Blue 468nm 2-Pin T-1
LED Super Bright Super Blue 3000mcd 120mW
LED Forward voltage: 4 V Luminous intensity: 3000 Mcd Operating temperature: -25...+85 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Blue Technology: GalnN/GaN Rated on-state current: 20 mA Transmission angle: 15 °

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F