Dialight 521-8052F

Single Color LED, Green, Water Clear, T-3/4, 1.8mm
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-8052F.

IHS

Datasheet1 page18 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, Green, Transparent, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Green, Transparent, T-1 3/4, 5mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Dialight 521-8052F provided by its distributors.

Single Color LED, Green, Water Clear, T-3/4, 1.8mm
Led 2Mm Ingan Green/Bag Rohs Compliant: Yes |Dialight 521-8052F
Standard LEDs - Through Hole 2MM INGAN GREEN
LED 2MM GREEN 525NM

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5218052F