Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-6403-007F

Single Color LED, White, Nontinted Nondiffused, T-1, 3mm
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-6403-007F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, White, Water Clear, T-1, 3mm
LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
LED Uni-Color White 2-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Dialight 558-6403-007F provided by its distributors.

Single Color LED, White, Nontinted Nondiffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color White 850mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 4.01mm, WHITE, 3.6V; LED Color:White; Operating Voltage:3.3VDC; Mounting Hole Dia:4.01mm; Forward Current If:20mA;
45° 3.3V circular,with dome transparent colourless,white snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5586403007F