NTE Electronics NTE2376

Power Mosfet N-channel 200V Id=30A TO-247 Case High Speed Switch Enhancement Mode Rds=0.085 Ohm
$ 9.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2376.

IHS

Datasheet4 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package
onsemiMTW32N20E
Power MOSFET 200V 32A 75 mOhm Single N-Channel TO-247
STMicroelectronicsSTW42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW40NF20
N-Channel 200 V 45 mOhm Flange Mount STripFET Power Mosfet - TO-247
N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole

Descriptions

Descriptions of NTE Electronics NTE2376 provided by its distributors.

Power Mosfet N-channel 200V Id=30A TO-247 Case High Speed Switch Enhancement Mode Rds=0.085 Ohm
NTE Electronics
Trans MOSFET N-CH 200V 30A 3-Pin(3+Tab) TO-247
replacement Transistors TO-247 N-CH 200V 30A
Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
N Channel Mosfet, 200V, 30A, To-247; Transistor Polarity:n Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:30A; On Resistance Rds(On):0.085Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:-Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE2376.