What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MTW32N20E

Power MOSFET 200V 32A 75 mOhm Single N-Channel TO-247
$ 5.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MTW32N20E.

IHS

Datasheet7 pages19 years ago
Datasheet7 pages25 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MTW32N20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.362
$ 2.24
Stock
63,044
349,412
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
32 A
34 A
Threshold Voltage
-
-
Rds On Max
75 mΩ
75 mΩ
Gate to Source Voltage (Vgs)
20 V
30 V
Power Dissipation
180 W
180 W
Input Capacitance
5 nF
3.3 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-09-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTW40NF20
N-Channel 200 V 45 mOhm Flange Mount STripFET Power Mosfet - TO-247
Transistor MOSFET N-Channel 650V 33A 3-Pin TO-247 Tube
STMicroelectronicsSTW42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247
Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole

Descriptions

Descriptions of onsemi MTW32N20E provided by its distributors.

Power MOSFET 200V 32A 75 mOhm Single N-Channel TO-247
TRIAC, POWER MOSFET, TO-247, 600 V, N, 200 VDC, 200 VDC, 50 MA (MAX.), 32 A
Trans MOSFET N-CH 200V 32A 3-Pin (3+Tab) TO-247 Rail
MOSFETs- Power and Small Signal 200V 32A N-Channel No-Cancel/No-Return
32 A 200 V 0.085 ohm N-CHANNEL Si POWER MOSFET TO-247AE
32 AMPS, 200 VOLTS N-CHANNEL TO-247 POWER MOSFET Power Field-Effect Transistor, 32A I(D), 200V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd