Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75639G3

N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
$ 1.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75639G3.

IHS

Datasheet15 pages3 years ago
Datasheet10 pages24 years ago
Datasheet15 pages3 years ago

Upverter

Master Electronics

onsemi

element14

Inventory History

3 month trend:
-8.72%

CAD Models

Download onsemi HUF75639G3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFQH70N10
MOSFET N-CH 100V 70A TO-247
onsemiRFG40N10
40 A 100 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-247
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail
N-Channel Power MOSFET, QFET®, 100 V, 48 A, 39 mΩ, TO-247
STMicroelectronicsSTW40NF20
N-Channel 200 V 45 mOhm Flange Mount STripFET Power Mosfet - TO-247
STMicroelectronicsSTW14NK50Z
N-Channel 500V - 0.34 Ohm - 14A TO-247 Zener-Protected SuperMesh(TM) POWER MOSFET

Descriptions

Descriptions of onsemi HUF75639G3 provided by its distributors.

N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
Power Field-Effect Transistor, 56A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
200W(Tc) 20V 4V@ 250µA 130nC@ 20 V 1individualNChannel 100V 25mΩ@ 56A,10V 56A 2nF@25V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET, N CH 56A 100V TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:100V; On Resistance Rds(on):25mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:56A; Package / Case:TO-247; Power Dissipation Pd:200W; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches, and power management in portable and battery-operated products.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75639G3.
  • HUF75639G3..