NTE Electronics NTE1905

Negative WIRE Not Qualified EAR99 voltage regulator linear 125C 100mA 1.7V
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1905.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
-5.56%

CAD Models

Download NTE Electronics NTE1905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk
STMicroelectronicsL79L05ACZ
49dB@(120Hz) 100mA Fixed 5V Negative 30V TO-92 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsUA78L05ACLP
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 5.34mm

Descriptions

Descriptions of NTE Electronics NTE1905 provided by its distributors.

Negative WIRE Not Qualified EAR99 voltage regulator linear 125C 100mA 1.7V
Voltage Regulator Negative -15V Io=100ma TO-92
NTE Electronics
IC, NEGATIVE VOLT REGULATOR, -15V, TO-92; IC, NEGATIVE VOLT REGULATOR, -15V, TO-92; Primary Input Voltage:-33V; Output Voltage Adjustable Range:-; Output Voltage Fixed:-15V; Dropout Voltage Vdo:1.7V; No. of Pins:3; No. of Outputs:1; Output Current:100mA
Negative Voltage Regulator, -15V, To-92; Fixed Output Voltage Nom.:-15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-33V; Product Range:-; Output Current:100Ma; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F