Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM79L05ACZ

Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM79L05ACZ.

IHS

Datasheet6 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

element14 APAC

CAD Models

Download onsemi LM79L05ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
Stock
632,366
613,805
613,805
Authorized Distributors
0
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-5 V
-5 V
-5 V
Max Output Voltage
-
-
-
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
60 dB
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Obsolete Lead Free Negative 2007 Linear Voltage Regulator IC 60dB 0C~125C 100mA 5.33mm
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL79L05ACZ
49dB@(120Hz) 100mA Fixed 5V Negative 30V TO-92 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Texas InstrumentsUA78L05ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi LM79L05ACZ provided by its distributors.

Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 3-Pin TO-92R Bulk
Obsolete Lead Free Negative 2010 Linear Voltage Regulator IC 60dB 0C~125C 100mA 4.58mm
L79LXX Series 5 V Fixed Output 100 mA Negative Voltage Regulator - TO-92
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Linear; Input Voltage Primary Max:-20V; Output Voltage Max:-5V; Output Current Max:100mA; Dropout Voltage, Vdo:1.7V; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, V REG, -5V; Primary Input Voltage:-10V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:1.7V; No. of Outputs:1; No. of Pins:3; Output Current:100mA; Voltage Regulator Case Style:TO-92; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:79; Input Voltage Max:-30V; Output Current Max:0.1A; Output Voltage:-5V; Output Voltage Max:-5V; Package / Case:TO-92; Supply Voltage Max:37V; Supply Voltage Min:-7V; Termination Type:Through Hole; Voltage Regulator Type:Fixed Negative

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 79L05ACZ
  • LM79L05ACZ.
  • LM79L05ACZ?