STMicroelectronics L79L05ACZ

STMicroelectronics Linear Regulator IC, -5V Out, 100mA Max, Single Out, TO-92, TH, 3-Pin
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L79L05ACZ.

Upverter

Datasheet27 pages21 years ago
Datasheet27 pages21 years ago

element14 APAC

Verical

Newark

Farnell

Inventory History

3 month trend:
-49.35%

CAD Models

Download STMicroelectronics L79L05ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.122
$ 0.122
Stock
514,710
603,048
603,048
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
5 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL78L05ACZ
STMicroelectronics Linear Regulator, 5V Out, 100mA, Single, TO-92, TH, 3-Pin
Texas InstrumentsUA78L05ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsMC79L05ACLP
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPR
Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92

Descriptions

Descriptions of STMicroelectronics L79L05ACZ provided by its distributors.

STMicroelectronics Linear Regulator IC, -5V Out, 100mA Max, Single Out, TO-92, TH, 3-Pin
49dB@(120Hz) 100mA Fixed 5V Negative 30V TO-92 Linear Voltage Regulators (LDO) ROHS
IC 79L05 Standard Negative Regulator -5Volt 0.1Amp TO-92
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag
IC REG LINEAR -5V 100MA TO92-3
LINEAR VOLT REG, -5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: -30V; Product Range: 7905 Voltage Regulators; Ou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L79L05ACZ.