NTE Electronics 501-0007

Potentiometer 2 Watt 2.5K Ohm 1/4 Inch Diameter Shaft Carbon 10% Compare to Ku2521s28 Rv4naysd252A
$ 27.785
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics 501-0007.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet1 page24 years ago

NTE Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1252KA
TW Series 2.5 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiometer
TE ConnectivityTW1252KA
TW Series 2.5 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiometer
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of NTE Electronics 501-0007 provided by its distributors.

Potentiometer 2 Watt 2.5K Ohm 1/4 Inch Diameter Shaft Carbon 10% Compare to Ku2521s28 Rv4naysd252A
NTE Electronics
POTENTIOMETER, CARBON,2.5 KILOHMS, PANEL,1 TURNS,2 W, LINEAR, SHAFT DIA 0.25IN
Potentiometer, Carbon, 2W, 2500ohm, 10% +/-Tol, 1 Turn(s)
Potentiometer; Series:501; Track Resistance:2.5kohm; Resistance Tolerance:+/-10%; Power Rating:2W; Operating Temperature Range:-65 C to +125 C; Voltage Rating:500V; Adjustment Type:Variable; Termination:Solder; No. of Turns:1

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F