Vishay 249BBHS0XB25252KA

Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 10.598
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 249BBHS0XB25252KA.

Vishay

Datasheet5 pages1 year ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-31.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 2.5Kohms 10% 0.5Watts Square
Res Cermet Trimmer 2.5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 2500ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay 249BBHS0XB25252KA provided by its distributors.

Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
ROHS3Compliant Active Potentiometer Tin Rotary Potentiometer 10% 1W 12.7mm 125C
Res Cermet POT 2.5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (29.82 X 12.7 X 13.11mm) Pin Panel Mount Bulk
2.5K¦¸ ¡À10% 1W ¡À150ppm/¡æ 29.82mm*12.7mm*13.11mm
249 B BH S 0 X BO50 2K5 10% A e3
POTENTIOMETER, 2K5; Track Resistance:2.5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:3.17mm; Shaft Length - Metric:19.05mm; Resistance Tolerance:± 10%; Power Rating:1W; Potentiometer Mounting:PCB; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (18-Jun-2012); Electrical Angular Rotation Tolerance +:5°; Electrical Angular Rotation Tolerance -:5°; External Depth:7.6mm; External Length / Height:12.7mm; External Width:12.7mm; Full Power Rating Temperature:70°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:750VAC; Resistance:2.5ohm; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:265°; Rotation Mechanical Angle:295°; Series:249; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Temperature Coefficient:± 100ppm/°C; Terminal Type:PCB Terminals

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric