Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 93R1A-R22-A12L

Linear Rotary Potentiometer 2500 Ohms Plus or Minus 10 Percent Tolerance 2W Max
$ 4.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A12L.

JRH Electronics

Datasheet7 pages5 years ago

Master Electronics

Electro Sonic

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-3.16%

CAD Models

Download Bourns 93R1A-R22-A12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 2500ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 2.5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Trimmer, Carbon, 0.1W, 2500ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020

Descriptions

Descriptions of Bourns 93R1A-R22-A12L provided by its distributors.

Linear Rotary Potentiometer 2500 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
2.5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W PC Pins
Resistance kOhm = 2.5 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.