TE Connectivity TW1252KA

Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
$ 9.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1252KA.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages19 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTW1252KA
Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2500ohm, 50V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 2500 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 2500ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 2500ohm, 35.4V, 20% +/-Tol, 500ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity TW1252KA provided by its distributors.

Potentiometer, Wirewound, 2K5 1W; |Citec Te Connectivity TW1252KA
TW Series 2.5 kOhm ±10 % 1 W Wire Wound Single Turn Panel Mount Potentiometer
Potentiometer, 1W, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Wirewound POT 2.5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
TE Connectivity 1676979-7 Electronic Component 1W 2K5 6.35x25mm
±10% ±100ppm/℃ 2.5KΩ 1W panel mount 42.5mm(Length)
POTENTIOMETER, WIREWOUND, 2K5 1W; Track Resistance:2.5kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%;
POT 2.5K OHM 1W WIREWOUND LINEAR
TW 1W 2K5 6.35X25PL Resistance Value: 2.5K Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 2.5K Ω Wire Wound 10 % 1 W | Part Number: TW1252KA | Internal Number: 1676979-7 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-7