Nordic Semiconductor NRF24LE1-F16Q32-R7

Rf Transceiver 2.4GHZ Rf Trnscvr W/ Emb Mcu & 10 Bit Adc
$ 4.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF24LE1-F16Q32-R7.

Future Electronics

Datasheet196 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.51
$ 4.24
Stock
136,425
2,159,155
Authorized Distributors
3
4
Case/Package
QFN
QFN
Number of Pins
-
32
Frequency
2.4 GHz
2.4 GHz
Data Rate
2 Mbps
2 Mbps
Interface
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
13.3 mA
13.3 mA
Current - Transmitting
11.1 mA
11.1 mA
Sensitivity (dBm)
-94 dBm
-94 dBm
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Related Parts

MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
MicrochipAT86RF233-ZU
RF Transceiver, 2.322GHz to 2.527GHz, O-QPSK, 2Mbps, 4dBm out, -101dBm in, 1.8V to 3.6V, VQFN-32
MicrochipAT86RF233-ZUR
RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
RF Transceiver GFSK 1.8V/3.3V 24-Pin QFN EP

Descriptions

Descriptions of Nordic Semiconductor NRF24LE1-F16Q32-R7 provided by its distributors.

RF Transceiver 2.4GHz RF TRNSCVR W/ EMB MCU & 10BIT ADC
NRF24 Series 2.4GHz 2Mbps GFSK TxRx+MCU 16kB Flash SPI UART RF IC - QFN-32
IC RF TXRX+MCU ISM>1GHZ 32-VFQFN
Ultra-low Power 2.4 GHZ Transceiver SOC
2.4 GHZ TRANSCEIVER MCU/ADC 32P
NRF24LE1-F16Q32-R7 - TAPE AND REEL - 1500 pcs

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF24LE1F16Q32R7