Microchip AT86RF233-ZUR

Rf Transceiver 3.3V 32-PIN QFN Ep T/r / IC Rf Txrx+mcu 802.15.4 32-VFQFN
$ 3.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT86RF233-ZUR.

Upverter

Datasheet0 pages0 years ago

Microchip

Farnell

Components Direct

Inventory History

3 month trend:
-55.70%

CAD Models

Download Microchip AT86RF233-ZUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-28
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.39.0010
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipAT86RF232-ZXR
2.4GHZ ZIGBEE TRANSCEIVER COMMERCIAL T&R 32 VQFN 5X5X0.9MM T/R ROHS COMPLIANT: YES
MicrochipAT86RF232-ZX
RF TRANSCEIVER, 2.405GHZ-2.48GHZ, QFN-32; Frequency Min: 2.48GHz; Frequency Max: 2
MicrochipAT86RF231-ZU
2Mbps 802.15.4,General-purpose ISM>1GHz 2.4GHz SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
Ieee802.15.4 Wireless Microcontroller Wi; |NXP Semiconductors JN5161/001,515
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray

Descriptions

Descriptions of Microchip AT86RF233-ZUR provided by its distributors.

RF Transceiver 3.3V 32-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 32-VFQFN
RF Transducer; MICROCHIP; AT86RF233-ZUR; QFN; 11.8 mA; 13.8 mA; 2 Mbps
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 32 Pins, QFN-EP
QFN-32-EP(5x5) RF Transceiver ICs ROHS
Smart Energy Wireless Communications, 2Mb/s, -40 to 125 degC, VQFN-32, RoHS
Microchip SCT
4dBm 7.2mA~13.8mA 802.15.4 General ISM >1GHz 11.3mA~11.8mA 6LoWPAN Zigbee O-QPSK 2.405GHz 3.6V 2.5GHz 2Mbps SPI 101dBm 1.8V VQFN-32 SMD 5mm × 5mm × 900μm
RF TRANSCEIVER, 2.4GHZ, 3.6V, VQFN-32; Data Rate: 2Mbps; RF / IF Modulation: O-QPSK; Frequency Min: 2.322GHz; Frequency Max: 2.527GHz; Receiving Current: 11.8A; RF IC Case Style: VQFN; No. of Pins: 32Pins; Supply Voltage Min: 1.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT86RF233ZUR