NorComp 772-E15-203R001

772-E Series 15 position high density vertical Female waterproof D-Sub Connector
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 772-E15-203R001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-32.96%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup
172 Series 15 Position Female Through-Hole Vertical D-Sub Connector
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container

Descriptions

Descriptions of NorComp 772-E15-203R001 provided by its distributors.

772-E Series 15 position high density vertical Female waterproof D-Sub Connector
Conn D-Subminiature F 15 POS 2.76mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
Norcomp D, 772, SEAL-D, , DB15
DSUB, SOCKET, IP67, SOLDER, 15WAY; Product Range:NORCOMP - Seal D; Connector Type:D Sub; Series:772; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc